• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Safety relay PSR-MC31-2SDO-1DO-24DC-SP Phoenix Contact Operating voltage: 24 V DC 1 PNP (W x H x D) 12.5 x 116.6 x 114.5

Image similar
Packaging type
Piece
Product type
Safety relay
Connector
Push-in terminal
Operating voltage
24 V DC
Type
PSR-MC31-2SDO-1DO-24DC-SP
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Product family: PSRmini
  • Push-in connection
  • Conductor cross-section flexible: 0.2 mm² ... 1.5 mm².
  • Conductor cross-section rigid: 0.2 mm² ... 1.5 mm².
  • Wire cross-section AWG: 24 ... 16
  • Width 12.5 mm
  • Height: 116.6 mm
  • Depth: 114.5 mm
  • Material: housing: PA
  • Ambient conditions: Environmental conditions
  • Protection class: IP20
  • Ambient temperature (operation): -40 °C ... 70 °C (observe De-rating)
  • Ambient temperature (storage/transport): -40 °C ... 70 °C
  • Mounting type: Rail mounting
  • Insulation properties: Insulation properties
  • Over voltage category III
  • Pollution level: 2
  • Vibration (operation): 10 Hz ... 150 Hz, 5g
  • Stripped length: 8 mm
  • Mounting position: Vertical or horizontal
  • Conductor cross-section flexible with wire-end sleeve with plastic sleeve: 0.25 mm² ... 1.5 mm² (only in conjunction with CRIMPFOX 6)
  • Conductor cross-section flexible with wire-end sleeve without plastic sleeve: 0.25 mm² ... 1.5 mm² (only in conjunction with CRIMPFOX 6)
  • Maximum power loss at rated condition: 3.1 W (UB = 30 V , IL1 = IL2   = 2.4 A)
  • Output voltage: ≥ 23 V DC (US - 1 V)
  • CE CE
  • Connection technology: Connection technology
  • Note for application: Only for industrial use
  • Power consumption: 7 mA
  • Wire connection: Conductor connection
  • Switching frequency:1 Hz (resistive, inductive, capacitive)
  • Current max. 100 mA
  • Mounting instructions: See derating curve
  • Operating height: ≤ 2000 m (over NN)
  • Max. ass. Humidity (operating): 75% (average, 85% occasional, no condensation)
  • Shock 30g
  • Voltage: Approx. 22 V DC (US - 2 V)
  • Protection circuit: Free-run circuit for inductive loads
  • Status display 3 x LED (green)
  • Designation A1/A2
  • Application: Emergency stop;protective door;step mats;light grid
  • Supply: Supply
  • Colour (housing): Yellow (RAL 1018)
  • Inrush current: Max. 4.8 A (Δt = 10 ms)
  • Output current max. 2.4 A
  • Description of the output: PNP;not safety-related
  • Switch-on current maximum of 500 mA (Δt = 1 ms at US)
  • Power supply 1 x LED (green)
  • Load current minimum: 2 mA
  • Leakage current: Max. 1 mA (when safe)
  • Rated insulation voltage 50 V AC
  • Rated control circuit supply voltage US: 24 Vdc -20 % / +25 % (secure externally)
  • Rated control feed current IS: Typ. 54 mA (no load)
  • Safety specifications: Safety specifications
  • Response time typical: < 200 ms (automatic start);< 175 ms (manual, monitored start)
  • Times: Times
  • Type. US response time: < 200 ms (for activation A1 on US)
  • Readiness time: 250 ms (according to safety function request);100 ms (standby time after activating sensor circuits during manual start)
  • Rating type 100 % ED
  • Rated surge voltage / insulation: See data sheet, section "Insulation coordination".
  • Filter time: Max. 1.5 ms (test pulse width low test pulse);Test pulse rate = 5 x test pulse width
  • Number of outputs: 1
  • Safety specifications: EN ISO 13849: Safety specifications: EN ISO 13849
  • Performance level (PL): E
  • Safety Integrity Level (SIL) 3
  • Safety specifications  : EN IEC 62061: Safety specifications: EN IEC 62061
  • Protection class Installation location minimum: IP54
  • Max. ass. Humidity (storage/transport): 75% (average, 85% occasional, no condensation)
  • Description of the input: Safety-related;IEC 61131-2 type 3
  • Number of inputs: 1
  • Error display: 1 x LED (red)
  • Input voltage range "0" signal: 0 V DC ... 5 V/DC
  • Input voltage range "1" signal: 11 V DC ... 30 V DC
  • Max. Capacitive load: Max. 10 µF (2.4 A load);max. 4.7 µF (1 A load)
  • plug connection: yes
  • 1 and 2 channel control
  • Power consumption in US: Typical 1.3 W
  • Stop category: 0
  • Security specifications : IEC 61508 - High-Demand: Security specifications: IEC 61508 - High-Demand
  • Restart time: < 250 ms (boot time)
  • Start pulse duration: Min. 250 MS (manual start)
  • Input current range "0" signal: 0 mA ... 2 mA
  • Concurrency: ∞
  • Max. Permissible total line resistance: 150 Ω
  • Report: M1: Report: M1
  • Resistive load: Min. 12 Ω
  • Short-circuit protection: Yes
  • Digital: Start circuit (S34, S35): Digital: Start circuit (S34, S35)
  • Response time: < 10 ms (If you connect several devices in series, consider an extension of the response time.)
  • Max. Inductive load: Max. 1 H
  • Output voltage when switched off: < 5 Vdc (when safe)
  • < 1 MS test pulse (low test pulse width)
  • Digital: Sensor circuit (S10, S12, S22): Digital: Sensor circuit (S10, S12, S22)
  • Digital: External release (S36): Digital: External release (S36)
  • Digital: 14, 24: Digital: 14, 24
  • Limiting of inductive switch-off voltage: Max. 50 V
Packaging type

Piece

Product type

Safety relay

Type

PSR-MC31-2SDO-1DO-24DC-SP

Connector

Push-in terminal

Operating voltage

24 V DC

Contact type

1 PNP

Performance level

PL e

Safety integrity level

SIL 3

Safety rating

4

Certification (sensors)

CE

Features

Manual/auto reset

IP20

Operating temperature (min.)

-40 °C

Operating temperature (max.)

70 °C

Depth

114.5 mm

Width

12.5 mm

Height

116.6 mm

Dim

(W x H x D) 12.5 x 116.6 x 114.5 mm

Content

1 pc(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3561604 Safety relay PSR-MC31-2SDO-1DO-24DC-SP Phoenix Contact Operating voltage: 24 V DC 1 PNP (W x H x D) 12.5 x 116.6 x 114.5

User & Safety Instructions

User & Safety Instructions 3561604 Safety relay PSR-MC31-2SDO-1DO-24DC-SP Phoenix Contact Operating voltage: 24 V DC 1 PNP (W x H x D) 12.5 x 116.6 x 114.5

Description

Safety switching device for step mats, control panels, emergency stop, protective doors, light grilles up to SIL 3, CAT. 4, PL e, 1-/2-channel operation, automatic or manual start, 2 safe HL-outputs, 1 signal output, US = 24 V DC, plug-in push-in terminal

This text is machine translated.