• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Safety relay PSWZ X1P 3V /24-240VACDC 2n/o 1n/c 2so PILZ 2 makers, 1 breaker (W x H x D) 45 x 94 x 121 mm 1 pc(s)

Product type
Safety relay
Connector
Screw terminals
Type
PSWZ X1P 3V /24-240VACDC 2n/o 1n/c 2so
Min. operating voltage
24 V DC/AC
Max. operating voltage
240 V DC/AC
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Possible applications: Standstill monitoring
  • Terminal type: Pluggable
  • Operating modes: Single-channel, automatic start, two-channel
  • STANDARDS: EN 60204-1, EN 62061, EN ISO 13849-1, EN ISO 14119, VDE 0113-1
  • Number of semiconductor outputs: 2
  • Max. Current at AC15 3.0 A.
  • Measurement circuit Frequency range 0 - 3000
Product type

Safety relay

Type

PSWZ X1P 3V /24-240VACDC 2n/o 1n/c 2so

Connector

Screw terminals

Min. operating voltage

24 V DC/AC

Max. operating voltage

240 V DC/AC

Operating voltage

24 - 240 V DC/AC

Contact type

2 makers

1 breaker

Switching voltage (max.)

240 V AC

Switching current (max.)

4.0 A

Operating temperature (min.)

-10 °C

Operating temperature (max.)

+55 °C

Depth

121 mm

Width

45 mm

Height

94 mm

Dim

(W x H x D) 45 x 94 x 121 mm

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2182930 Safety relay PSWZ X1P 3V /24-240VACDC 2n/o 1n/c 2so PILZ 2 makers, 1 breaker (W x H x D) 45 x 94 x 121 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2182930 Safety relay PSWZ X1P 3V /24-240VACDC 2n/o 1n/c 2so PILZ 2 makers, 1 breaker (W x H x D) 45 x 94 x 121 mm 1 pc(s)

Description

The safety switching devices of the PNOZ X product family reliably monitor voltage or standstill.

This text is machine translated.