

Piece
Safety relay
Sentry TSR10P
Socket
24 V DC
24 V DC (max)
120 mm
22.5 mm
120 mm
(W x H x D) 22.5 x 120 x 120 mm
1 pc(s)
22.5 mm
Other
120 mm
120 mm
20-20 s
TRUE
TRUE
TRUE
TRUE
0
4
0
0
0
0
0
0
Plug-in connection
TRUE
24-24 V
FALSE
4
FALSE
TRUE
TRUE
TRUE
TRUE
TRUE
FALSE
TRUE
Level e
0 + 1
DC
One- and two-channel
3
TRUE
yes
Datasheet 3099049 Safety relay Sentry TSR10P ABB (W x H x D) 22.5 x 120 x 120 mm 1 pc(s)
User & Safety Instructions 3099049 Safety relay Sentry TSR10P ABB (W x H x D) 22.5 x 120 x 120 mm 1 pc(s)