• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Safety relay Sentry USR10P ABB (W x H x D) 22.5 x 120 x 120 mm 1 pc(s)

Packaging type
Piece
Product type
Safety relay
Connector
Socket
Type
Sentry USR10P
Max. operating voltage
24 V DC
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

Safety relay

Type

Sentry USR10P

Connector

Socket

Max. operating voltage

24 V DC

Operating voltage

24 V DC (max)

Depth

120 mm

Width

22.5 mm

Height

120 mm

Dim

(W x H x D) 22.5 x 120 x 120 mm

Content

1 pc(s)

22.5 mm

Other

120 mm

120 mm

20-20 s

TRUE

TRUE

TRUE

TRUE

4

0

0

0

0

0

0

0

Plug-in connection

TRUE

24-24 V

FALSE

4

FALSE

TRUE

TRUE

TRUE

TRUE

TRUE

TRUE

TRUE

Level e

0 + 1

DC

One- and two-channel

3

TRUE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3099052 Safety relay Sentry USR10P ABB (W x H x D) 22.5 x 120 x 120 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3099052 Safety relay Sentry USR10P ABB (W x H x D) 22.5 x 120 x 120 mm 1 pc(s)

Description

The Sentry series from ABB covers the entire range of safety relays, from basic models for simple safety applications or for the multiplication of safety outputs, to highly flexible universal models with extremely accurate timer functions. The series thus covers all requirements for safety applications. Manual or automatic reset can be selected easily with a switch on the front of the relay. The new multi-reset function enables the resetting of up to 10 safety relays Sentry with only one reset button. The BSR basic models are suitable for emergency stop shutdowns, for example, or for extending safety outputs. The single function models SSR are suitable for applications such as the monitoring of contacts and OSSD signals or for two-hand switching. The TSR safety timer is characterized by its very high accuracy of better than 1 %, and the USR universal models for all common safety applications offer additional display and configuration options.

This text is machine translated.