Image similar
Piece
Safety relay
XPSUAK32AC
Spring force connector
48 V DC/AC
240 V DC/AC
48 - 240 V DC/AC
20 ms
2 makers
1 breaker
PL e
SIL 3
4
cUL
LED indicator
IP20
IP40
IP54
-25 °C
+55 °C
120 mm
22.5 mm
100 mm
(W x H x D) 22.5 x 100 x 120 mm
1 pc(s)
yes
User & Safety Instructions 2373937 Safety relay XPSUAK32AC Schneider Electric 2 makers, 1 breaker (W x H x D) 22.5 x 100 x 120 mm LED indicator 1 pc(s)
The necessary accessories are required to use the article as described.