Image similar
Piece
Safety relay
XPSUAT33A3AP
Screw terminals
48 V DC/AC
240 V DC/AC
48 - 240 V DC/AC
20 ms
3 makers
3 makers
1 breaker
PL e
SIL 3
4
cUL
LED indicator
IP20
IP40
IP54
120 mm
45 mm
100 mm
(W x H x D) 45 x 100 x 120 mm
1 pc(s)
yes
User & Safety Instructions 2373942 Safety relay XPSUAT33A3AP Schneider Electric 3 makers, 3 makers, 1 breaker (W x H x D) 45 x 100 x 120 mm LED indicator 1
The necessary accessories are required to use the article as described.