• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Safety relay XPSUDN33AC Schneider Electric 3 makers, 1 breaker (W x H x D) 45 x 100 x 120 mm LED indicator 1 pc(s)

Image similar
Packaging type
Piece
Product type
Safety relay
Connector
Spring force connector
Type
XPSUDN33AC
Min. operating voltage
48 V DC/AC
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Mounting bracket: 35 mm symmetrical DIN rail
  • POWER CONSUMPTION 6 W 48 V DC
  • Safety inputs: 6
  • RATED OPERATING CURRENT IE 5 A AC-1; 3 A AC-15; 5 A DC-1; 3 A DC-13; 3 A AC-1; 1 A AC-15; 3 A DC-1; 1 A DC-13
  • Synchronization time between inputs: 0.5 s; 2 s; 2.2 s; 4 s.
  • Maximum response time with input open: 20 ms
  • PVC-free: Yes
Packaging type

Piece

Product type

Safety relay

Type

XPSUDN33AC

Connector

Spring force connector

Min. operating voltage

48 V DC/AC

Max. operating voltage

240 V DC/AC

Operating voltage

48 - 240 V DC/AC

Response time

20 ms

Contact type

3 makers

1 breaker

Performance level

PL e

Safety integrity level

SIL 3

Safety rating

4

Certification (sensors)

cUL

Features

LED indicator

IP20

IP40

IP54

Operating temperature (min.)

-25 °C

Operating temperature (max.)

+55 °C

Depth

120 mm

Width

45 mm

Height

100 mm

Dim

(W x H x D) 45 x 100 x 120 mm

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2373945 Safety relay XPSUDN33AC Schneider Electric 3 makers, 1 breaker (W x H x D) 45 x 100 x 120 mm LED indicator 1 pc(s)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.