Image similar
Safety relay
XPSUEP14AC
Spring force connector
24 V DC/AC
20 ms
4 makers
2 breakers
PL e
SIL 3
4
cUL
LED indicator
IP20
IP40
IP54
120 mm
22.5 mm
100 mm
(W x H x D) 22.5 x 100 x 120 mm
1 pc(s)
yes
User & Safety Instructions 2373947 Safety relay XPSUEP14AC Schneider Electric Operating voltage: 24 V DC/AC 4 makers, 2 breakers (W x H x D) 22.5 x 100 x 1
The necessary accessories are required to use the article as described.