Image similar
Piece
Safety relay
XPSUS32AP
Screw terminals
24 V DC
48 V DC/AC
240 V DC/AC
48 - 240 V DC/AC
20 ms
2 makers
PL e
SIL 3
4
TÜV
cUL
LED indicator
IP20
IP40
IP54
120 mm
22.5 mm
100 mm
(W x H x D) 22.5 x 100 x 120 mm
1 pc(s)
yes
User & Safety Instructions 2373954 Safety relay XPSUS32AP Schneider Electric Operating voltage: 24 V DC 2 makers (W x H x D) 22.5 x 100 x 120 mm LED indica
The necessary accessories are required to use the article as described.