
Number
Total (€ 475.00 / piece)
€ 505.00
-6 %
€ 475.00
incl. VAT
14-day return policy included
Technical specifications
- Product type
Safety relay
- Type
PSR-SCP- 24UC/ESAM4/8X1/1X2
- Connector
Screw terminals
- Operating voltage
24 V DC
24 V AC
- Contact type
8 makers
1 breaker
- Switching voltage (max.)
250 V DC
250 V AC
- Switching current (max.)
6 A
- Performance level
PL e
- Safety integrity level
SIL 3
- Safety rating
4
- Depth
114.5 mm
- Width
45 mm
- Height
99 mm
- Dim
(W x H x D) 45 x 99 x 114.5 mm
- Content
1 pc(s)
45
Basic device
99 mm
114.5 mm
TRUE
Screw connection
TRUE
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 509064 Safety relays PSR-SCP- 24UC/ESAM4/8X1/1X2 2963912 Phoenix Contact
User & Safety Instructions
User & Safety Instructions 509064 Safety relays PSR-SCP- 24UC/ESAM4/8X1/1X2 2963912 Phoenix Contact
Description
Safety relay for emergency stop and safety door monitoring up to SIL 3 or Cat. 4, PL e according to EN ISO 13849, single or two-channel operation, 8 enabling current paths, nominal input voltage of 24 V AC/DC, plug-in screw terminal blocks
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 955.98€ 922.98*































