• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Safety sensor ST GD420MP-G0T Pizzato Elettrica Operating voltage: 24 V Incl. enclosure 1 pc(s)

Packaging type
Piece
Product type
Safety sensor
Connector
M12
Operating voltage
24 V
Type
ST GD420MP-G0T
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

Safety sensor

Type

ST GD420MP-G0T

Connector

M12

Operating voltage

24 V

Features

Incl. enclosure

Operating temperature (min.)

-25 °C

Operating temperature (max.)

70 °C

Content

1 pc(s)

Industrial packaging

Yes

Documents & Downloads

Datasheet

Datasheet 3737414 Safety sensor ST GD420MP-G0T Pizzato Elettrica Operating voltage: 24 V Incl. enclosure 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3737414 Safety sensor ST GD420MP-G0T Pizzato Elettrica Operating voltage: 24 V Incl. enclosure 1 pc(s)

Description

Case:
Housing of Techno polymer, ST G series

Inputs and outputs:
2 safety inputs IS1-IS2,
2 safety outputs OS1-OS2,
1 signal output O3,
1 Programming inputs I3

Supply:
100–24 VDC

Type of wire or connector:
Integrated M12 connector from techno polymer

Actuator coding stage:
Low coding level

Actuator switching distance:
Operating distance 11 mm

Actuator type:
Dimensions 37x26x18 mm, lateral fastening (G)

Ambience temperature:
From -25 to +70°C.

Protection type:
IP67 according to EN 60529 and IP69K according to ISO 20653

This text is machine translated.