• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Safety switch Black 3-pin ABB 1SCA022400R9750

Product type
Safety switch
Number of pins
3
Factory colour
Black
Rated operation power at AC-3, 400 V
7.5 kW
Number of auxiliary contacts as normally open contact
0
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Safety switch

Factory colour

Black

Number of pins

3

7.5 kW

0

0

16 A

3

750-750 V

IP65

0

1

TRUE

FALSE

Screw connection

FALSE

Toggle

TRUE

FALSE

TRUE

7.5 kW

Black

TRUE

TRUE

FALSE

FALSE

FALSE

690 V

FALSE

FALSE

Complete device in housing

32 A

7.5 kW

FALSE

16

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2322893 Safety switch Black 3-pin ABB 1SCA022400R9750

User & Safety Instructions

User & Safety Instructions 2322893 Safety switch Black 3-pin ABB 1SCA022400R9750

Description

ABB safety switches in the enclosure help you to provide a safe working environment. The extensive product portfolio includes encapsulated switches with protection types from IP54 to IP67. Our safety switches switch current strengths from 16 A to 1200 A (IEC) and rated power from 7.5 kW to 1200 kW at voltages up to 690 V (AC23-A). In addition, the series has IEC and UL approvals. ABB's range of side and front-operated safety switches includes plastic housing, steel housing, stainless steel housing and aluminum housing. Furthermore, the product portfolio offers individual solutions for EMC (electromagnetic interference). The simple handling makes the safety switches an optimal solution for the most varied applications.

This text is machine translated.