• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Safety switch Black 4-pin 315 A ABB 1SCA022367R9510

Product type
Safety switch
Number of pins
4
Nominal current - rounded value
315 A
Factory colour
Black
Nominal current
315 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Safety switch

Factory colour

Black

Number of pins

4

Nominal current

315 A

Nominal current - rounded value

315 A

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2323982 Safety switch Black 4-pin 315 A ABB 1SCA022367R9510

User & Safety Instructions

User & Safety Instructions 2323982 Safety switch Black 4-pin 315 A ABB 1SCA022367R9510

Description

ABB safety switches in the enclosure help you to provide a safe working environment. The extensive product portfolio includes encapsulated switches with protection types from IP54 to IP67. Our safety switches switch current strengths from 16 A to 1200 A (IEC) and rated power from 7.5 kW to 1200 kW at voltages up to 690 V (AC23-A). In addition, the series has IEC and UL approvals. ABB's range of side and front-operated safety switches includes plastic housing, steel housing, stainless steel housing and aluminum housing. Furthermore, the product portfolio offers individual solutions for EMC (electromagnetic interference). The simple handling makes the safety switches an optimal solution for the most varied applications.

This text is machine translated.