• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Safety switch NS D4CE1SPK-F41 Pizzato Elettrica Operating voltage: 24 V DC (W x H x D) 40 x 174 x 46.5 mm Incl. enclosur

Product type
Safety switch
Connector
M12 (8-pin)
Operating voltage
24 V DC
Type
NS D4CE1SPK-F41
Min. operating voltage
21.6 V
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Safety switch

Type

NS D4CE1SPK-F41

Connector

M12 (8-pin)

Operating voltage

24 V DC

Min. operating voltage

21.6 V

Max. operating voltage

26.4 V

Operating voltage

21.6 - 26.4 V

Switching voltage (max.)

24 V DC

Switching current (max.)

0.25 A

Max. switching capacity

6 W

Safety integrity level

SIL 3

Safety rating

4

Features

Incl. enclosure

IP67

IP69K

Operating temperature (min.)

-20 °C

Operating temperature (max.)

50 °C

Depth

46.5 mm

Width

40 mm

Height

174 mm

Dim

(W x H x D) 40 x 174 x 46.5 mm

Content

1 pc(s)

Industrial packaging

Yes

Nominal voltage

24 V DC

Documents & Downloads

Datasheet

Datasheet 3737365 Safety switch NS D4CE1SPK-F41 Pizzato Elettrica Operating voltage: 24 V DC (W x H x D) 40 x 174 x 46.5 mm Incl. enclosur

User & Safety Instructions

User & Safety Instructions 3737365 Safety switch NS D4CE1SPK-F41 Pizzato Elettrica Operating voltage: 24 V DC (W x H x D) 40 x 174 x 46.5 mm Incl. enclosur

Description


General Functions

Actuator:
With universal actuator on Hohem level coding VN NS-F41

Case:
Housing of Techno polymer

Method of operation:
D principle, locked actuator with excited electromagnet
Mode 1: OS safety outputs active when the protective device is locked

Inputs and outputs:
2 safety outputs OS1-OS2,
1 signaling output for integrated actuator O3,
2 activation inputs electromagnetic IE1-IE2,
1 Programming / Reset input I3

Adjustable auxiliary release:
Front-side auxiliary release button by screwdriver and rear escape route lock button

Orientation of the connectors:
Cable or connector at bottom

Type of connection:
M12 8-pin connector for single device connection

Protection type:
IP67 according to EN 60529 and IP69K according to ISO 20653

Key configuration:
No device

This text is machine translated.