Piece
Safety switch
NS G4AZ1SMK-F41
M12 (12-pin)
24 V DC
21.6 V
26.4 V
21.6 - 26.4 V
24 V DC
0.25 A
6 W
SIL 3
4
Incl. enclosure
IP67
IP69K
-20 °C
50 °C
46.5 mm
40 mm
174 mm
(W x H x D) 40 x 174 x 46.5 mm
1 pc(s)
Yes
24 V DC
Datasheet 3737364 Safety switch NS G4AZ1SMK-F41 Pizzato Elettrica Operating voltage: 24 V DC (W x H x D) 40 x 174 x 46.5 mm Incl. enclosur
User & Safety Instructions 3737364 Safety switch NS G4AZ1SMK-F41 Pizzato Elettrica Operating voltage: 24 V DC (W x H x D) 40 x 174 x 46.5 mm Incl. enclosur