Piece
Safety switch
NX B31AZ1SMK-F61
M12 (12-pin)
24 V DC
21.6 V
26.4 V
21.6 - 26.4 V
1 bistable contact
0.25 A
PL e
SIL 3
4
CE
cULus
TÜV
LED indicator
IP67
IP69K
-20 °C
50 °C
30 mm
30 mm
94.3 mm
(W x H x D) 30 x 94.3 x 30 mm
1 pc(s)
Yes
Datasheet 3737401 Safety switch NX B31AZ1SMK-F61 Pizzato Elettrica Operating voltage: 24 V DC 1 bistable contact (W x H x D) 30 x 94.3 x 3
User & Safety Instructions 3737401 Safety switch NX B31AZ1SMK-F61 Pizzato Elettrica Operating voltage: 24 V DC 1 bistable contact (W x H x D) 30 x 94.3 x 3