• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Safety switch NX B42AZ1SMK Pizzato Elettrica Operating voltage: 24 V DC 1 bistable contact (W x H x D) 30 x 94.3 x 30 mm

Packaging type
Piece
Product type
Safety switch
Connector
M12 (12-pin)
Operating voltage
24 V DC
Type
NX B42AZ1SMK
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

Safety switch

Type

NX B42AZ1SMK

Connector

M12 (12-pin)

Operating voltage

24 V DC

Min. operating voltage

21.6 V

Max. operating voltage

26.4 V

Operating voltage

21.6 - 26.4 V

Contact type

1 bistable contact

Switching current (max.)

0.25 A

Performance level

PL e

Safety integrity level

SIL 3

Safety rating

4

Certification (sensors)

CE

cULus

TÜV

IP67

IP69K

Operating temperature (min.)

-20 °C

Operating temperature (max.)

50 °C

Depth

30 mm

Width

30 mm

Height

94.3 mm

Dim

(W x H x D) 30 x 94.3 x 30 mm

Content

1 pc(s)

Industrial packaging

Yes

Documents & Downloads

Datasheet

Datasheet 3737406 Safety switch NX B42AZ1SMK Pizzato Elettrica Operating voltage: 24 V DC 1 bistable contact (W x H x D) 30 x 94.3 x 30 mm

User & Safety Instructions

User & Safety Instructions 3737406 Safety switch NX B42AZ1SMK Pizzato Elettrica Operating voltage: 24 V DC 1 bistable contact (W x H x D) 30 x 94.3 x 30 mm

Description

Functions:
Mode 1 of the bi-stable electromagnet. Activation of OS1 and OS2 with inserted and locked actuator.

Inputs and outputs:
2 safety inputs IS1, IS2
2 safety outputs OS1, OS2
1 signal output for inserted actuator O3
1 signal output for locked actuator O4
2 activation inputs electromagnetic IE1, IE2
1 Input for programming/reset I3

Actuator detection:
Reprogrammable actuator

Auxiliary unlock:
Unlock with front hex key

Type of integrated cable or connector:
M12 plug connector, 12-pin

Actuator:
Without actuator

Protection type:
IP67 according to EN 60529 and IP69K according to ISO 20653

This text is machine translated.