• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Safety switch Red 3-pin 125 A ABB 1SCA148607R1001

Product type
Safety switch
Number of pins
3
Nominal current - rounded value
125 A
Factory colour
Red
Nominal current
125 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Safety switch

Factory colour

Red

Number of pins

3

Nominal current

125 A

Nominal current - rounded value

125 A

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2318116 Safety switch Red 3-pin 125 A ABB 1SCA148607R1001

User & Safety Instructions

User & Safety Instructions 2318116 Safety switch Red 3-pin 125 A ABB 1SCA148607R1001

Description

Safety switches in ABB housing comply with the device standard DIN EN 60947-3. The switches are suitable for use as repair and maintenance switches. Our range includes plastic housing, sheet steel housing, aluminum housing, stainless steel housing and for special EMC applications. In addition, the switches are available in 3-pin, 4-pin and 6-pin versions. Depending on the type, the range of application is for AC and, in some cases, for DC voltages. ABB offers a wide range of handles in black and red-yellow as accessories. Auxiliary contacts, fourth poles, terminals and various cable entries are also available as accessories from ABB.

This text is machine translated.