• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SafetyMarking 11.2654 Notification Fläche für die Feuerwehr Aluminium (W x H) 594 mm x 210 mm 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Sign for the fire area for fire-brigade 59.4 x 21 cm

Our service for you

Technical specifications

  • Material thickness 0.6 mm
Dim

(W x H) 594 mm x 210 mm

Product type

Notification

Type

Aluminium

Motif

Fläche für die Feuerwehr

Content

1 pc(s)

Width

594 mm

Height

210 mm

Signage text

Fläche für die Feuerwehr

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1614603 SafetyMarking 11.2654 Notification Fläche für die Feuerwehr Aluminium (W x H) 594 mm x 210 mm 1 pc(s)