• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SafetyMarking 11.2875 Notification Löschwasser Entnahmestelle Aluminium (W x H) 420 mm x 148 mm 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Sign for fire fighting water tapping area 42 x 14.8cm

Our service for you

Technical specifications

Dim

(W x H) 420 mm x 148 mm

Product type

Notification

Type

Aluminium

Motif

Löschwasser Entnahmestelle

Content

1 pc(s)

Width

420 mm

Height

148 mm

Signage text

Löschwasser Entnahmestelle

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1614920 SafetyMarking 11.2875 Notification Löschwasser Entnahmestelle Aluminium (W x H) 420 mm x 148 mm 1 pc(s)