• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SafetyMarking 15.0061 Notification Emergency Shower Aluminium (W x H) 150 mm x 150 mm ISO 7010 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

First-aid-Plate Notdusche 15 x 15 cm

Our service for you

Technical specifications

Dim

(W x H) 150 mm x 150 mm

Product type

Notification

Type

Aluminium

Motif

Emergency Shower

Content

1 pc(s)

Material

Aluminium

Standards

ISO 7010

Width

150 mm

Height

150 mm

Features

Luminescent

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1615920 SafetyMarking 15.0061 Notification Emergency Shower Aluminium (W x H) 150 mm x 150 mm ISO 7010 1 pc(s)