Essential for a consistent, clear escape-route designation
Extremely strong HI-light intensity
More than 50 hours of luminous intensity
Technical specifications
90° degrees angled
Self-adhesive
Factory colour
Aluminium
Content
1 pc(s)
Width
30 mm
Height
42 mm
Length
184 mm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1615741 SafetyMarking 15.7493 Stair angle with direction arrow down Aluminium 1 pc(s) (L x W x H) 184 x 30 x 42 mm
Description
Often, stairs in the escape-route designation forget, it is also important here, on a clear identification. Finally, in the event of an evacuation as soon as possible. This can only succeed if also stairs and staircases cheeks with a forward-looking identification. For this purpose, the staircase angle is optimally suitable, because it also has a second significant property features: The long bright material, even in the dark about as a result of a power failure the persons involved in the way out of the danger zone.
This text is machine translated.
Description
Often, stairs in the escape-route designation forget, it is also important here, on a clear identification. Finally, in the event of an evacuation as soon as possible. This can only succeed if also stairs and staircases cheeks with a forward-looking identification. For this purpose, the staircase angle is optimally suitable, because it also has a second significant property features: The long bright material, even in the dark about as a result of a power failure the persons involved in the way out of the danger zone.