• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SafetyMarking 21.5372 Notification Vorsicht Stufe Self-adhesive film (W x H) 250 mm x 70 mm 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Sign Caution! 25 x 7 cm

Our service for you

Technical specifications

Dim

(W x H) 250 mm x 70 mm

Product type

Notification

Type

Self-adhesive film

Motif

Vorsicht Stufe

Content

1 pc(s)

Width

250 mm

Height

70 mm

Signage text

Vorsicht Stufe

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1615368 SafetyMarking 21.5372 Notification Vorsicht Stufe Self-adhesive film (W x H) 250 mm x 70 mm 1 pc(s)