• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SafetyMarking 21.B1017 GHS symbols 03 flame and circle Self-adhesive film (W x H) 200 mm x 200 mm 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

GHS hazard pictogram Symbol 03: Flame via circuit 20 x 20 cm

Our service for you

Technical specifications

Dim

(W x H) 200 mm x 200 mm

Product type

GHS symbols

Type

Self-adhesive film

Motif

03 flame and circle

Content

1 pc(s)

Width

200 mm

Height

200 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1615674 SafetyMarking 21.B1017 GHS symbols 03 flame and circle Self-adhesive film (W x H) 200 mm x 200 mm 1 pc(s)