• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SafetyMarking 21.B1200.06 Hazard label G006 Calciumchlorid Self-adhesive film (W x H) 105 mm x 74 mm 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Hazardous material labels G006: calcium chloride 10.5 x7.4 cm

Our service for you

Technical specifications

Dim

(W x H) 105 mm x 74 mm

Product type

Hazard label

Type

Self-adhesive film

Motif

G006 Calciumchlorid

Content

1 pc(s)

Width

105 mm

Height

74 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1614658 SafetyMarking 21.B1200.06 Hazard label G006 Calciumchlorid Self-adhesive film (W x H) 105 mm x 74 mm 1 pc(s)