• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SafetyMarking 26.2578 Notification Löschwassereinspeisung Self-adhesive film (W x H) 297 mm x 105 mm 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Sign for fire fighting water feed 29.7 x 10.5 cm

Our service for you

Technical specifications

Dim

(W x H) 297 mm x 105 mm

Product type

Notification

Type

Self-adhesive film

Motif

Löschwassereinspeisung

Content

1 pc(s)

Width

297 mm

Height

105 mm

Signage text

Löschwassereinspeisung

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1615118 SafetyMarking 26.2578 Notification Löschwassereinspeisung Self-adhesive film (W x H) 297 mm x 105 mm 1 pc(s)