• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SafetyMarking 30.0924 Cable test label Transparent Self-adhesive film (L x W) 20 mm x 50 mm 16 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Dim

(L x W) 20 mm x 50 mm

Product type

Cable test label

Type

Self-adhesive film

Factory colour

Transparent

Content

16 pc(s)

Width

50 mm

Length

20 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1614942 SafetyMarking 30.0924 Cable test label Transparent Self-adhesive film (L x W) 20 mm x 50 mm 16 pc(s)

Description

Scope of delivery

  • 16 pieces
  • This text is machine translated.