• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SafetyMarking 30.3560 Notification GHS-Signalwörter Self-adhesive film (W x H) 28 mm x 8 mm 40 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

GHS signal words 20 x note, 20 x hazard 2.8x0.8 cm

Our service for you

Technical specifications

Dim

(W x H) 28 mm x 8 mm

Product type

Notification

Type

Self-adhesive film

Motif

GHS-Signalwörter

Content

40 pc(s)

Width

28 mm

Height

8 mm

Signage text

GHS-Signalwörter
28x8 mm - Schrifthöhe: 4 mm
Achtung Gefahr
Achtung Gefahr
.
.
< Safety Marking

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1614269 SafetyMarking 30.3560 Notification GHS-Signalwörter Self-adhesive film (W x H) 28 mm x 8 mm 40 pc(s)