• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SafetyMarking 43.0048 Notification Verhalten bei Unfällen Plastic (W x H) 200 mm x 200 mm 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Notice-accident behavior in case of accidents 20 x 20 cm

Our service for you

Technical specifications

Dim

(W x H) 200 mm x 200 mm

Product type

Notification

Type

Plastic

Motif

Verhalten bei Unfällen

Content

1 pc(s)

Material

RPVC

Width

200 mm

Height

200 mm

Signage text

Verhalten bei Unfällen, Ruhe bewahren
1. Unfall melden
2. Erste Hilfe
3. Weitere Maßnahmen

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1614995 SafetyMarking 43.0048 Notification Verhalten bei Unfällen Plastic (W x H) 200 mm x 200 mm 1 pc(s)