
Highlights & Details
Samsung 9100 PRO Heatsinks PCIe® 5.0 NVMe™ M.2 SSD - 1 TB
- Powerful NVMe SSD 5. PCI Express generation for demanding 4K video and 3D graphics editing and AI PCs.
- Breathtaking speed: Read/write speeds up to 14,800 / 13,300 MB/s.
- High reliability thanks to Heat spreader and Dynamic Thermal Guard technology for protection against overheating and up to 600 TB of total bytes written
- Storage capacity of up to 4 TB in a compact M.2-Form factor (2280), suitable for powerful PCs and Ultrabooks.
- The free Samsung Magician software optimizes for you the performance and keeps the drive with updates always up to date.
Technical specifications
- Average time between failures (MTBF): 1,500,000 hours
- Working voltage 3.3 V
- Average power consumption (read): 7.6 W.
- Average power consumption (write): 7.2 W.
- Product type
NVMe/PCIe M.2 internal SSD
- Series
9100 PRO
- Form factor
M.2 Module 2280
- Interfaces
PCIe 5.0 x4
- Memory capacity
1 TB
- Reading
14700 MBps
- Writing
13300 MBps
- IOPS read speed (max.)
1850000 IOPS
- IOPS write speed (max.)
2600000 IOPS
- Features
V-NAND TLC
256-bit AES encryption
TRIM support
S.M.A.R.T. support
Heatsink
- Width
80.2 mm
- Height
25 mm
- Depth
8.88 mm
- Type
Retail
- Operating temperature (max.)
70 °C
- Operating temperature (min.)
0 °C
- Operating temperature range
0 up to 70 °C
- total bytes written (TBW) (max.)
600 TB
- Charging capacity (max.)
7.5 W
- Charging capacity (min.)
2.5 W
- Weight
5
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3401965 Samsung 9100 PRO 1 TB NVMe/PCIe M.2 internal SSD PCIe 5.0 x4 Retail MZ-VAP1T0CW
Description
Next-level speed with PCIe® 5.0
Push PCIe® 5.0 performance to Maximum. The 9100 PRO achieves fast sequential read/write speeds of up to 14,800/13,400 MB/s, twice as fast as the 990 PRO. Leave the limits of Gen4 behind you with random read/write speeds of up to 2.200K/2.600K IOPS that are only possible with Gen5.
More power, less waiting time – even for parallel processes
Move the limits of your productivity. Breathtaking random read/write speeds enable fast parallel processing of numerous fragmented data – with up to 2.200K/2.600K IOPS. Experience output and immediate charging time – for huge games, power-intensive tasks and also AI-applications.
With PCIe 5.0 top set up for AI
Intelligence defines performance. Work and leisure opportunities – with an integrated AI-PC and AI content generation. Powered by the breathtaking random read/write speeds of the 9100 PRO up to 2.200K/2.600K IOPS. Fast charging time, smooth game play, seamless performance.
Conquer every game in the blink of an eye
Enjoy your gaming freedom. Connect with the 9100 PRO Heatsink on PC, laptop or a game console like the PlayStation 5 and experience the new dimension of the latest PCIe® 5.0 interfaces while gaming. Get your boost to win over your opponents and get to the top – select your arena and your device.
Impressive heat management
High performance without interruptions. The advanced 5 nm controller Power architecture improves energy efficiency by up to 49% as compared to 990 PRO. Thanks to impressive heat management, you can stay in the flow – because demanding applications can run with the maximum possible performance of PCIe® 5.0.
Slim design Perfectly integrated.
The 9100 PRO heat sink convinces with an ultra-thin 8.8 MMT casing. It is compatible with game consoles, PCs and laptops and meets the PCI-SIG® D8 specifications. Benefit from design and effective performance – the compact M.2 form factor helps you overcome space limitations and possibly realize your most impressive performance system ever.
Secure your victories
Secure your games with huge 8 TB of storage space. The 9100 PRO Heatsinks offers impressive space for your growing game collection. Overcome storage bottlenecks – keep your games and get rid of them for the time being.
Samsung Magician software
Let your SSD work like magic. The optimization tools of the Samsung Magician software ensure optimal SSD performance. Migrate all your data safely and easily for a Samsung SSD upgrade. Protect valuable data, monitor drive health, and receive the latest firmware updates.It is recommended that you always update the firmware of your Samsung SSDs to the latest version.
Bring modern technology to life
For decades the Samsung NAND flash memory is a motor for modern technologies, which have changed our daily lives. NAND flash technology drives our SSDs and creates space for the next push of modern technology.
PCIe 5.0 Performance
Up to 14,800/13,400 MB/s sequential speeds – twice as fast as the 990 PRO.
More memory, more experiences
Huge capacity with high compatibility.
Modern performance & heat management
Up to 49% improved energy efficiency thanks to optimized heat regulation.
This text is machine translated.
Hints
With integrated heat sink
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.












