
Highlights & Details
Samsung 9100 PRO PCIe 5.0 NVMe SSD - 4 TB
- Powerful NVMe SSD 5. PCI Express generation for demanding 4K video and 3D graphics editing and AI PCs.
- Breathtaking speed: Read/write speeds up to 14,800 / 13,300 MB/s.
- High reliability thanks to Heat spreader and Dynamic Thermal Guard technology for protection against overheating and up to 600 TB of total bytes written
- Storage capacity of up to 4 TB in a compact M.2-Form factor (2280), suitable for powerful PCs and Ultrabooks.
- The free Samsung Magician software optimizes for you the performance and keeps the drive with updates always up to date.
Technical specifications
- Average time between failures (MTBF): 1,500,000 hours
- Working voltage 3.3 V
- Average power consumption (read): 7.6 W.
- Average power consumption (write): 7.2 W.
- Product type
NVMe/PCIe M.2 internal SSD
- Series
9100 PRO
- Form factor
M.2 Module 2280
- Interfaces
PCIe 5.0 x4
- Memory capacity
4 TB
- Reading
14700 MBps
- Writing
13300 MBps
- IOPS read speed (max.)
1850000 IOPS
- IOPS write speed (max.)
2600000 IOPS
- Features
V-NAND TLC
256-bit AES encryption
TRIM support
S.M.A.R.T. support
- Width
80.2 mm
- Height
22.1 mm
- Depth
2.38 mm
- Type
Retail
- Operating temperature (max.)
70 °C
- Operating temperature (min.)
0 °C
- Operating temperature range
0 up to 70 °C
- total bytes written (TBW) (max.)
600 TB
- Factory colour
Multicolour
- Keyboard layout
English, QWERTY
- Charging capacity (max.)
7.5 W
- Charging capacity (min.)
2.5 W
- Weight
5
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3401964 Samsung 9100 PRO 4 TB NVMe/PCIe M.2 internal SSD PCIe 5.0 x4 Retail MZ-VAP4T0BW
Description
Next-level speed with PCIe® 5.0
Push PCIe® 5.0 performance to Maximum. The 9100 PRO achieves fast sequential read/write speeds of up to 14,800/13,400 MB/s, twice as fast as the 990 PRO. Leave the limits of Gen4 behind you with random read/write speeds of up to 2.200K/2.600K IOPS that are only possible with Gen5.
More power, less waiting time – even for parallel processes
Move the limits of your productivity. Breathtaking random read/write speeds enable fast parallel processing of numerous fragmented data – with up to 2.200K/2.600K IOPS. Experience output and immediate charging time – for huge games, power-intensive tasks and also AI-applications.
With PCIe 5.0 top set up for AI
Intelligence defines performance. Work and leisure opportunities – with an integrated AI-PC and AI content generation. Powered by the breathtaking random read/write speeds of the 9100 PRO up to 2.200K/2.600K IOPS. Fast charging time, smooth game play, seamless performance.
Impressive all around
Handle video editing, 3D design and even long streaming sessions with ease thanks to the PCIe® 5.0 interfaces. Experience modern performance. Anytime, anywhere and on many devices. Select the memory you need - with a capacity of up to 8 TB.
Impressive heat management
High performance without interruptions. The advanced 5 nm controller Power architecture improves energy efficiency by up to 49% as compared to 990 PRO. Thanks to impressive heat management, you can stay in the flow – because demanding applications can run with the maximum possible performance of PCIe® 5.0.
Samsung Magician software
Let your SSD work like magic. The optimization tools of the Samsung Magician software ensure optimal SSD performance. Migrate all your data safely and easily for a Samsung SSD upgrade. Protect valuable data, monitor drive health, and receive the latest firmware updates.It is recommended that you always update the firmware of your Samsung SSDs to the latest version.
Bring modern technology to life
For decades the Samsung NAND flash memory is a motor for modern technologies, which have changed our daily lives. NAND flash technology drives our SSDs and creates space for the next push of modern technology.
PCIe 5.0 Performance
Up to 14,800/13,400 MB/s sequential speeds – twice as fast as the 990 PRO.
More memory, more experiences
Huge capacity with high compatibility.
Modern performance & heat management
Up to 49% improved energy efficiency thanks to optimized heat regulation.
This text is machine translated.
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.












