
Highlights & Details
Samsung 990 EVO Plus NVMe SSD 1TB
- Suitable for powerful PCs, slim laptops and games consoles
- Compatible with PCIe® 4.0 x4 and PCIe® 5.0 x2
- Fast: Sequential read and write speeds of up to 7,250 / 6,300 MB/s.
- Efficient: 73% per watt improved power as compared to 990 EVO
- Constant: Smart temperature management for consistently high performance
Technical specifications
- Product type
NVMe/PCIe M.2 internal SSD
- Series
990 EVO Plus
- Form factor
M.2 Module 2280
- Interfaces
M.2 NVMe PCIe 4.0 x4
M.2 NVMe PCIe 5.0 x2
- Memory capacity
1 TB
- Reading
7150 MBps
- Writing
6300 MBps
- IOPS read speed (max.)
850000 IOPS
- IOPS write speed (max.)
1350000 IOPS
- Features
NVMe 2.0
V-NAND TLC
S.M.A.R.T. support
TRIM support
TurboWrite 2.0
- Width
80.2 mm
- Height
22.1 mm
- Depth
2.38 mm
- Type
Retail
- Factory colour
Multicolour
- Screen size diagonal (inches)
0 inch
- Keyboard layout
English, QWERTY
- Charging capacity (max.)
7.5 W
- Charging capacity (min.)
2.5 W
- Weight
5
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3337787 Samsung 990 EVO Plus 1 TB NVMe/PCIe M.2 internal SSD M.2 NVMe PCIe 4.0 x4, M.2 NVMe PCIe 5.0 x2 Retail MZ-V9S1T0BW
Description
Rapidly through your day
Complete your tasks in no time at all. The 990 EVO Plus with the latest NAND-flash memory offers sequential read/write speeds of up to 7,250/6,300 MB/s. Large files, quickly transferred.
With cool Power through the day
Much efficiency for high performance. The nickel-coated controller increases the MB/s per watt as compared to the 990 EVO by up to 73% and achieves the same power and heat control at less power consumption. Focus on your work or gaming without worrying about overheating or battery life.
Plenty of space. Much speed.
Use the power of your drive with intelligent TurboWrite 2.0. Quickly process large amounts of data and handle demanding graphics with a large TurboWrite range, now available with a capacity of up to 4 TB.
Samsung Magician software
Magical modern drive management with the Samsung Magician software. The easy-to-use software solution can help you keep an eye on your SSD. This allows you to keep your drive up to date with updates, monitor status parameters and speed, and adjust performance.
It is recommended that you always update the firmware of your Samsung SSDs to the latest version.
Bring modern technology to life
For decades the Samsung NAND flash memory is a motor for modern technologies, which have changed our daily lives. NAND flash technology drives our SSDs and creates space for the next push of modern technology.
Power
Sequential read speeds of up to 7,250 MB/s. Up to 45% faster than the 990 EVO.
Energy efficiency
Up to 73% higher energy efficiency as compared to 990 EVO for more MB/s per watt at constant power and heat control.
Versatility
High capacity of up to 4 TB and fast intelligent TurboWrite 2.0 with extended TurboWrite range.
This text is machine translated.
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.








