
Highlights & Details
Samsung 990 PCIe 4.0 NVMe SSD - 1 TB
- M.2 PCI Express 4.0
- Reading speed: 7150 MB/s
- Write speed: 6450 MB/s.
- V- NAND NVMe 2.0
- S.M.A.R.T. Support TRIM-support
- Component for: PC
Technical specifications
- SSD form factor M.2
- PCI Express 4.0 interface
- Storage type V-NAND
- Product type
NVMe/PCIe M.2 internal SSD
- Series
990 SSD
- Form factor
M.2 Module 2280
- Interfaces
PCIe 4.0 x4
- Memory capacity
1 TB
- Reading
7150 MBps
- Writing
6450 MBps
- IOPS read speed (max.)
700000 IOPS
- IOPS write speed (max.)
1100000 IOPS
- Features
S.M.A.R.T. support
256-bit AES encryption
TCG Opal Encryption 2
TRIM support
- Height
80.2 mm
- Operating temperature (max.)
85 °C
- Operating temperature (min.)
-40 °C
- Operating temperature range
-40 up to 85 °C
- Cable length
0 cm
- Keyboard layout
German, QWERTZ
- Range of use
PC
- UKCA
yes
- Operating shock
1500 G
- NVMe
yes
- DevSlp (device sleep) support
yes
- Operating voltage
3.3 V
- S.M.A.R.T. support
yes
- Power consumption (idle)
0.055 W
- Power consumption (read)
4 W
- Power consumption (write)
3.7 W
- TRIM support
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3800049 Samsung 990 SSD 1 TB NVMe/PCIe M.2 internal SSD PCIe 4.0 x4 MZ-V9V1T0BW
Description
Benefit from up to 2 TB of storage space, which is ready when you are. For growing game libraries and large media archives, this additional capacity offers you quick access to your content. Fast load times, transfer data without long waiting and expand your setup with reliable storage performance.
Speed on demand
Get the speed you need with sequential read/write speeds of up to 7,250/6,450 MB/s and random read/write speeds of up to 850K/1.200K IOPS. Launch large games fluidly, quickly move high-resolution photo libraries and easily export large project files. Thanks to PCIe 4.0 you spend little time waiting, but with gaming and creative projects.
Impressive energy efficiency
The 990 provides the balance of performance and efficiency with up to 38% improved performance per watt compared to 990 PRO. Thanks to the energy-efficient design, even large files can be processed effortlessly – even in environments with limited power supply such as laptops.
Full library, for less compromise
Give your libraries space to grow with up to 2 TB of storage space. Keep your game catalog installed and ready to play – with space for around 30 hottest games. Also store your 4K footage, project files and long-term archives with plenty of space for new creative projects. Your storage just grows with your needs.
For data that remain
Your games will remain installed, your scores will be saved and your projects will be within reach. High storage capacity for your games and extra space for personal files make uninstalling data an exception.
Rely on reliability
Equip your system with reliable high-speed storage and additional capacity. Simple, easy to access and reliable, the 990 is a smart choice for new PC builds and upgrades.
Samsung Magician software
Use your SSD as per your perception with the Samsung Magician software – a series of simple tools with which you can keep the SSD performance constantly high. Transfer data quickly and safely, keep an eye on the drive status and receive the latest firmware updates.
Choose security
We are talking about files and folders. But in truth, these are moments you don't want to lose. From your key moves to the work you've invested so much in.
When a lot is at stake, a reliable choice is made: Strong performance and reliable protection and a good feeling at every moment. Choose Samsung SSD.
This text is machine translated.
Features
- Available capacities: 1 TB and 2 TB
- Powerful M.2 form factor NVMe SSD (2280)
- Sequential read and write speed of up to 7,250 / 6,450 MB/s.
- High performance at efficient power consumption: Up to 38% improved performance per watt as compared to 990 PRO
- Versatile use in daily gaming, working and creative projects thanks to compatibility with PCIe 4.0
- Easy to view SSD performance thanks to Samsung Magician software
Hints
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
















