• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Samsung Athleisure Replacement wrist strap Size=M/L Graphite

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Samsung ET-SOL33LBEGEU Intelligent Portable Accessory Tape Graphite Nylon, Textile

  • Band
  • Compatible device type: Smartwatch Samsung
  • Material: Nylon, textile
  • Graphite
  • 1 pieces(s)

Technical specifications

  • Product Type: Tape
Product type

Replacement wrist strap

Factory colour

Graphite

Size

M/L

Compatible with (details)

Galaxy Watch8 | Watch8 Classic

Material

Nylon

Fabric

Compatible with

Samsung

UKCA

yes

Quantity per pack

1 Stück(e)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3804425 Samsung Athleisure Replacement wrist strap Size=M/L Graphite

Description

Slim, elegant style in motion
Start your day in style with the elegant and chic Athleisure Band. With a thin band, subtle lines and various colors, this bracelet combines a striped pattern with colored side accents for a simple and balanced look.

Stylish appearance
The Atheisure Band is available in a variety of colors – from Navy to Sage – to match the outfit of the day. This wristband is suitable for both the sport and the daily routine and gives your daily look effortlessly versatility, style and comfort.

Change Smart with quick release
Change bracelets effortlessly and personalize your look with just one click. With several wristbands that fit in any style, the intuitive snap closure provides a close, stable fit, and easy replacement of wristbands.

This text is machine translated.

Features

  • Pleasant wearing feel thanks to soft and flexible nitrile rubber (HNBR)
  • Resistant to wear and moisture
  • Good hold for high precision while recording fitness data
  • Quick-lock, for easy change of strap
  • Compatible with the Galaxy Watch8 / Watch8 Classic

What kind of Fitness & Activity Tracker Accessories are you looking for?