• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Samsung Back cover Samsung Galaxy A37 5G Black EF-OA376TBEGWW

1/5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Samsung card slot case EF-OA376 for Galaxy A37, black

  • Semi-transparent case with practical card slot
  • Comfortable and handy grip
  • Offers protection in simple design
  • Protects the frame and the rear side from scratches and impacts
  • Suitable for Samsung Galaxy A37 5G

Technical specifications

Product type

Back cover

Compatible with

Samsung

Compatible with

Galaxy A37 5G

Factory colour

Black

Material

Polycarbonate (PC)

TPU

Features

Shockproof

Weight

0.054 kg

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3742286 Samsung Back cover Samsung Galaxy A37 5G Black EF-OA376TBEGWW

Description

Convenient card pocket

With the Galaxy A37 5G card slot case, you have a handy card slot on the back, where you have space for your most important card so that it can be always there and quickly at hand. This case has a semi-transparent design and provides protection against scratches and bumps in everyday use – both for the frame and the back.

This text is machine translated.

Scope of delivery

  • Samsung card slot case EF-OA376

Hints

The smartphone shown is not included.