Protects the frame and the rear side from scratches and impacts
Suitable for Samsung Galaxy A37 5G
Technical specifications
Product type
Back cover
Compatible with
Samsung
Compatible with
Galaxy A37 5G
Factory colour
Violet
Material
Silicone
Polycarbonate (PC)
Features
Shockproof
Weight
0.063 kg
UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3742292 Samsung Back cover Samsung Galaxy A37 5G Violet Shockproof EF-PA376CVEGWW
Description
Matt, soft surface for non-slip grip
With the silicone case the Galaxy A37 5G fits comfortably and pleasantly in the hand. The fabric has a soft texture that feels great and protects not only the back of your smartphone, but also the frame. Discover the color that fits perfectly with your smartphone and provides an elegant and stylish finish.
This text is machine translated.
Scope of delivery
Samsung silicone case EF-PA376
Hints
The smartphone shown is not included.
Description
Matt, soft surface for non-slip grip
With the silicone case the Galaxy A37 5G fits comfortably and pleasantly in the hand. The fabric has a soft texture that feels great and protects not only the back of your smartphone, but also the frame. Discover the color that fits perfectly with your smartphone and provides an elegant and stylish finish.
This text is machine translated.
Scope of delivery
Samsung silicone case EF-PA376
Hints
The smartphone shown is not included.
What kind of Mobile Phone Sleeves are you looking for?