• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Samsung Back cover Samsung Galaxy A57 5G Light grey EF-OA576TJEGWW

1/5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Samsung card slot case EF-OA576 for Galaxy A57, light gray

  • Semi-transparent case with practical card slot
  • Comfortable and handy grip
  • Offers protection in simple design
  • Protects the frame and the rear side from scratches and impacts
  • Suitable for Samsung Galaxy A57 5G

Technical specifications

Product type

Back cover

Compatible with

Samsung

Compatible with

Galaxy A57 5G

Factory colour

Light grey

Material

Polycarbonate (PC)

TPU

Features

Shockproof

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3742288 Samsung Back cover Samsung Galaxy A57 5G Light grey EF-OA576TJEGWW

Description

Convenient card pocket

With the card slot case of the Galaxy A57 5G you have a handy card slot on the back, where you have space for your most important card and thus can have it always with you and quickly within your reach. This case has a semi-transparent design and provides protection against scratches and bumps in everyday use – both for the frame and the back.

This text is machine translated.

Scope of delivery

  • Samsung card slot case EF-OA576.

Hints

The smartphone shown is not included.