Case made of soft silicone in a matte and supple design
Slim and handy case
Integrated magnetic ring for attaching accessories and for convenient charging
Protects the frame and the rear side from scratches and impacts
Suitable for Samsung Galaxy S26+
Technical specifications
Product type
Back cover
Compatible with
Samsung
Compatible with
Galaxy S26+
Factory colour
Coral
Material
Polycarbonate (PC)
Polyurethane
Silicone
Features
Inductive charging
Charging capacity (max.)
7.5 W
Charging capacity (min.)
2.5 W
Weight
0.20
UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3731774 Samsung Back cover Samsung Galaxy S26+ Coral Inductive charging EF-ES947COEGWW
Description
Matt, soft surface for non-slip grip.
With the silicone magnetic case your Galaxy S26+ fits comfortably and pleasantly in the hand. The fabric has a soft texture that feels great and protects not only the back of your smartphone, but also the frame. Thanks to the built-in magnet you can easily attach useful accessories and use wireless charging in comfort.
This text is machine translated.
Scope of delivery
Samsung silicone magnetic case EF-ES947.
Hints
The smartphone shown is not included.
Description
Matt, soft surface for non-slip grip.
With the silicone magnetic case your Galaxy S26+ fits comfortably and pleasantly in the hand. The fabric has a soft texture that feels great and protects not only the back of your smartphone, but also the frame. Thanks to the built-in magnet you can easily attach useful accessories and use wireless charging in comfort.
This text is machine translated.
Scope of delivery
Samsung silicone magnetic case EF-ES947.
Hints
The smartphone shown is not included.
What kind of Mobile Phone Sleeves are you looking for?