• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Samsung Back cover Samsung Galaxy S26 Purple Inductive charging EF-SS942CVEGWW

1/5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Samsung slim magnet case Galaxy S26, light violet

  • Case in matte and sleek design
  • Slim and handy case
  • Integrated magnetic ring for attaching accessories and for convenient charging
  • Protects the frame and the rear side from scratches and impacts
  • Suitable for Samsung Galaxy S26

Technical specifications

Product type

Back cover

Compatible with

Samsung

Compatible with

Galaxy S26

Factory colour

Purple

Material

Polycarbonate (PC)

Aluminium

Features

Inductive charging

Charging capacity (max.)

7.5 W

Charging capacity (min.)

2.5 W

Weight

0.10

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3731750 Samsung Back cover Samsung Galaxy S26 Purple Inductive charging EF-SS942CVEGWW

Description

Light, slim protection for every day.

The slim magnet case sits like a skin on your smartphone. At only 0.95 mm thick, it provides a secure grip and fits comfortably in the hand. Ideal coordinated shades complement the design of your smartphone. It also reliably protects the back and frame of your smartphone. Thanks to the built-in magnet you can easily attach useful accessories and use wireless charging in comfort.

This text is machine translated.

Scope of delivery

  • Samsung slim magnet case EF-SS942

Hints

The smartphone shown is not included.