• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Samsung Back cover Samsung Galaxy S26 Red Inductive charging EF-KS942SREGWW; EF-KS942SOEGWW

1/5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Samsung carbon magnet case Galaxy S26 red

  • Ultra light, slim case in carbon-look
  • Scratch-resistant, robust surface for daily protection
  • Structured surface for a pleasant, secure grip
  • Integrated magnetic ring for attaching accessories and for convenient charging
  • Protects the frame and the rear side from scratches and impacts
  • Suitable for the Samsung Galaxy S26

Technical specifications

Product type

Back cover

Compatible with

Samsung

Compatible with

Galaxy S26

Factory colour

Red

Material

Polycarbonate (PC)

Aramid fibre

Features

Inductive charging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3731747 Samsung Back cover Samsung Galaxy S26 Red Inductive charging EF-KS942SREGWW; EF-KS942SOEGWW

Description

Robust, ultra thin and stylish.

The carbon magnet case for the S26 combines elegant design with reliable protection. Made from high quality, resistant Aramide offers a scratch-resistant surface and protects against impacts. The fit form fits around your smartphone like a second skin and keeps its slim design. The slightly structured surface provides for a pleasant, secure grip. Thanks to the built-in magnet you can easily attach useful accessories and use wireless charging in comfort.

This text is machine translated.

Scope of delivery

  • Samsung carbon magnet case EF-KS942.

Hints

The smartphone shown is not included.