Performance with style Experience a modern approach to a classic product. The BAR Plus of the latest generation of Samsung makes a flash-drive an essential accessory with a convincing design and high efficiency. Pleasant feel and the unibody metal housing offer minimalism with elements that express style, performance and reliability.
Fast transmission rates Achieves sequential read speeds of up to 400 MB/s with USB 3.2 Gen 1 interface, transfer 4 GB files within 9 seconds.
Simply compatible Compatible with PCs, Macs, Smart TVs and cars with USB-A connections. The compact design prevents accidental jerking or extraction.
Reliable and secure Protects data from water, extreme temperatures, X-rays, magnetic fields, vibrations, perfect for on the move.
Take everything with you Plenty of room for inner serenity. With storage options from 64 GB to 512 GB, BAR Plus gives you plenty of space, for example, to store up to 170,251 photos or 24 hours of high-resolution 4K video.
Move files in no time at all Get your time back. Fast read transfer rates of up to 400 MB/s based on the current USB 3.1 standard can give you more time for work, relaxation or creativity. A 3 GB 4K UHD video file can be copied from BAR Plus to your PC in approximately 8 seconds.
Robust finesse The BAR Plus is as strong as it is stylish. The durable metal body protects your data. The built-in key ring allows the attachment to a trailer, so you do not accidentally lose the BAR Plus. Thus the BAR Plus offers a successful combination of impressive design and soothing resistance.
Connected with good feeling Wherever you are and which device you are using, BAR Plus brings efficiency and convinces with a high compatibility. Whether you store files on your work-PC, play videos on your TV-set or listen to your favorite playlist in the car, BAR Plus always does a reliable job.
Robust and reliable Your data is protected wherever you go. Samsung's leadership in flash memory technologies ensures that modern security features are also available in BAR Plus and make it a trusted companion for important data. The BAR Plus is waterproof, impact-resistant, magnet-resistant, temperature-resistant and X-ray proof.
Samsung Magician software Unlock the full potential of your BAR plus with Samsung Magician software. The easy-to-use software solution helps you optimize the performance of your USB stick. Check product authenticity, monitor drive health, and perform performance benchmarks.
Bring modern technology to life For decades the Samsung NAND flash memory is a motor for modern technologies, which have changed our daily lives. NAND flash technology drives our SSDs and creates space for the next push of modern technology.
This text is machine translated.
Description
Performance with style Experience a modern approach to a classic product. The BAR Plus of the latest generation of Samsung makes a flash-drive an essential accessory with a convincing design and high efficiency. Pleasant feel and the unibody metal housing offer minimalism with elements that express style, performance and reliability.
Fast transmission rates Achieves sequential read speeds of up to 400 MB/s with USB 3.2 Gen 1 interface, transfer 4 GB files within 9 seconds.
Simply compatible Compatible with PCs, Macs, Smart TVs and cars with USB-A connections. The compact design prevents accidental jerking or extraction.
Reliable and secure Protects data from water, extreme temperatures, X-rays, magnetic fields, vibrations, perfect for on the move.
Take everything with you Plenty of room for inner serenity. With storage options from 64 GB to 512 GB, BAR Plus gives you plenty of space, for example, to store up to 170,251 photos or 24 hours of high-resolution 4K video.
Move files in no time at all Get your time back. Fast read transfer rates of up to 400 MB/s based on the current USB 3.1 standard can give you more time for work, relaxation or creativity. A 3 GB 4K UHD video file can be copied from BAR Plus to your PC in approximately 8 seconds.
Robust finesse The BAR Plus is as strong as it is stylish. The durable metal body protects your data. The built-in key ring allows the attachment to a trailer, so you do not accidentally lose the BAR Plus. Thus the BAR Plus offers a successful combination of impressive design and soothing resistance.
Connected with good feeling Wherever you are and which device you are using, BAR Plus brings efficiency and convinces with a high compatibility. Whether you store files on your work-PC, play videos on your TV-set or listen to your favorite playlist in the car, BAR Plus always does a reliable job.
Robust and reliable Your data is protected wherever you go. Samsung's leadership in flash memory technologies ensures that modern security features are also available in BAR Plus and make it a trusted companion for important data. The BAR Plus is waterproof, impact-resistant, magnet-resistant, temperature-resistant and X-ray proof.
Samsung Magician software Unlock the full potential of your BAR plus with Samsung Magician software. The easy-to-use software solution helps you optimize the performance of your USB stick. Check product authenticity, monitor drive health, and perform performance benchmarks.
Bring modern technology to life For decades the Samsung NAND flash memory is a motor for modern technologies, which have changed our daily lives. NAND flash technology drives our SSDs and creates space for the next push of modern technology.