
Highlights & Details
Samsung Battery Pack Power bank
- Charging comfort while traveling with super quick charge function up to 25 watt*It supports super fast charging with Power delivery 3.0 (PPS) and super fast charging (SFC)With 10,000 mAh there is enough capacity for the whole dayWith the Dual port can charge up to two compatible terminals simultaneouslyLED-display for checking the charging statusUSB Type-C to USB Type-C (20 cm) included in delivery
Technical specifications
- Product type
Power bank
- Charging slots
2
- Capacity (mAh, Ah)
10000 mAh
- Length
148 mm
- Width
70 mm
- Connector
USB C®
- Height
15.6 mm
- Weight
520 g
- Factory colour
Beige
- Wireless charging
No
- Charging method
Power Delivery 3.0
Fast Charge
- Dim
(L x W x H) 148 x 70 x 15.6 mm
- Connector type
USB-C® 2x
- Powerbank features
Status display
- USB-C voltage output (max.)
9 V
- USB-C current output (max.)
3
- USB-C voltage input (max.)
9 V
- Compatible with
LG
- Compatible with
GS190
- Product type description
Tasche
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2763857 Samsung Battery Pack Power bank 10000 mAh Power Delivery 3.0, Fast Charge USB C® Beige Status display
Warranty Terms
Warranty Terms 2763857 Samsung Battery Pack Power bank 10000 mAh Power Delivery 3.0, Fast Charge USB C® Beige Status display
Description
This text is machine translated.
Hints
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.







