• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Samsung Carbon Magnet Case Cover Samsung Z Fold8 Red EF-KF976SREGWW

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Samsung EF-KF966SREGWW mobile protective sleeve 20.3 cm (8") cover red

  • Cover 20.3 cm (8") Samsung
  • Carbon
  • Red
  • Wear resistant, dirt-repellent, impact-resistant, dust-resistant, scratch-resistant
  • This text is machine translated.

Technical specifications

  • Case type cover
  • Material: Carbon
Product type

Cover

Compatible with

Samsung

Compatible with

Z Fold8

Suitable for

20,3 cm (8")

Factory colour

Red

Suitable for

20,3 cm (8")

Cable length

0 cm

Keyboard layout

German, QWERTZ

UKCA

yes

Easy to apply

yes

Quantity per pack

1 Stück(e)

Card pocket

no

Desktop stand

no

Built-in battery

no

Screen protector

no

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3804478 Samsung Carbon Magnet Case Cover Samsung Z Fold8 Red EF-KF976SREGWW