• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Samsung Ceramic capacitor SMD 1 µF 20 % (L x W x H) 0.6 x 0.3 x 0.33 mm 1 pc(s)

Image similar
Product type
Ceramic capacitor
Type
SMD
Capacity (elec.)
1 µF
Content
1 pc(s)
Tolerance ±
20 %
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

9962 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 0.05 / piece)
€ 0.05
prav.tax.untaxed incl. VAT 
plus € 0.02 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Ceramic capacitor

Type

SMD

Capacity (elec.)

1 µF

Tolerance ±

20 %

Content

1 pc(s)

Length

0.6 mm

Width

0.3 mm

Height

0.33 mm

Min. temperature

-55 °C

Max. temperature

+85 °C

Dim

(L x W x H) 0.6 x 0.3 x 0.33 mm

Dielectric

X5R

Material

Ceramic

Type

CL03A105MP3NSNC

More interesting products

(*All information is plus legal VAT)