• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Samsung Ceramic capacitor SMD 10 µF 10 % (L x W x H) 2 x 1.25 x 1.35 mm 1 pc(s)

Image similar
Product type
Ceramic capacitor
Type
SMD
Capacity (elec.)
10 µF
Content
1 pc(s)
Tolerance ±
10 %
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 0.27033 / piece)
€ 0.27
prav.tax.untaxed incl. VAT 
plus € 0.02 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Ceramic capacitor

Type

SMD

Capacity (elec.)

10 µF

Tolerance ±

10 %

Content

1 pc(s)

Length

2 mm

Width

1.25 mm

Height

1.35 mm

Min. temperature

-55 °C

Max. temperature

+85 °C

Dim

(L x W x H) 2 x 1.25 x 1.35 mm

Dielectric

X5R

Material

Ceramic

Type

CL21A106KACLRNC

UKCA

yes

More interesting products

(*All information is plus legal VAT)