• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Samsung Clear Case Back cover Samsung Galaxy Z Flip6 5G Transparent Ring handle EF-QF741CTEGWW

1/6
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Samsung Clear Case Back cover

  • Two-part case made of reinforced TPU with multifunctional design
  • Transparent, slim case in a sleek design
  • Preserves the appearance of the device
  • Comfortable and secure hold with the ring holder
  • Protects the frame and the rear side from scratches and impacts
  • Suitable for Samsung Galaxy Z Flip6 5G

Technical specifications

Product type

Back cover

Compatible with

Samsung

Compatible with

Galaxy Z Flip6 5G

Factory colour

Transparent

Material

TPU

Features

Ring handle

Weight

0.10

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2921423 Samsung Clear Case Back cover Samsung Galaxy Z Flip6 5G Transparent Ring handle EF-QF741CTEGWW

Description

Thin, protects and preserves the optics

The Clear Case is like an extra protective layer on the back of the Galaxy Z Flip6, without compromising the sleek design and striking color of your Galaxy smartphone. The yellowing can be prevented thanks to adjusted materials and coating. The ring holder allows you to hold your Galaxy Z Flip6 comfortably and securely in your hand and operate it with one hand. If you do not need the ring holder, you can simply remove it and replace it if necessary.

This text is machine translated.

Scope of delivery

  • Samsung EF-QF741 clear case

Hints

The smartphone shown is not included.