
Highlights & Details
Samsung EB-P4520XUEGEU Power bank
- Charging comfort while traveling with super-fast charging function up to 45 W
- It supports super fast charging with PowerDelivery 3.0 and Samsung super fast charging 2.0
- With 20,000 mAh there is enough capacity for the whole day
- With the triple port charge up to three compatible terminals simultaneously
- USB Type C to USB Type C cable (30 cm, 5 A) included
- Made to parts made of recycled material
Technical specifications
- Product type
Power bank
- Capacity (mAh, Ah)
20000 mAh
- Technology
Li-ion
- Length
152 mm
- Width
76 mm
- Connector
USB C®
- Height
25.5 mm
- Weight
350 g
- Factory colour
Beige
- Wireless charging
No
- Dim
(L x W x H) 152 x 76 x 25.5 mm
- Connector type
USB-C® 3x
- Powerbank features
Status display
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 3476569 Samsung EB-P4520XUEGEU Power bank 20000 mAh Li-ion USB C® Beige Status display
User & Safety Instructions
User & Safety Instructions 3476569 Samsung EB-P4520XUEGEU Power bank 20000 mAh Li-ion USB C® Beige Status display
Warranty Terms
Warranty Terms 3476569 Samsung EB-P4520XUEGEU Power bank 20000 mAh Li-ion USB C® Beige Status display
Description
The 20,000 mAh power bank offers sufficient capacity for a large number of devices from Samsung or even from other manufacturers. With the super-fast charge function with up to 45 watt you can not only recharge your compatible smartphone quickly, but also provide your tablet or laptop with energy reserves quickly. Thanks to the triple port, the power bank can charge up to three devices simultaneously, offering WAS additional comfort and much less effort. A USB Type-C to USB Type-C (5 A) charging cable with a length of 30 cm is included in the delivery.
This text is machine translated.
Scope of delivery
- Samsung power bank 20,000 mAh EB-P4520
- USB Type C to USB Type C cable (30 cm).
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.








