
Highlights & Details
Samsung EB-U2510XUEGEU Power bank
- Charging comfort while traveling with super-fast charging function up to 25 W
- Comfortable inductive charging up to 7.5 W
- With 10,000 mAh there is enough capacity for the whole day
- Supply up to three devices with power simultaneously
- Supports super fast charging with power delivery and Samsung super fast charging
- USB Type C to USB Type C cable (20 cm) included
Technical specifications
- Product type
Power bank
- Capacity (mAh, Ah)
5000 mAh
- Technology
Li-ion
- Length
148 mm
- Width
72 mm
- Connector
USB C®
- Height
16.4 mm
- Weight
210 g
- Factory colour
Beige
- Wireless charging
Yes
14699
- Charging method
Qi Wireless Charging
- Dim
(L x W x H) 148 x 72 x 16.4 mm
- Connector type
USB-C® 2x
- Powerbank features
Status display
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 3476566 Samsung EB-U2510XUEGEU Power bank 5000 mAh Qi Wireless Charging Li-ion USB C® Beige Status display
User & Safety Instructions
User & Safety Instructions 3476566 Samsung EB-U2510XUEGEU Power bank 5000 mAh Qi Wireless Charging Li-ion USB C® Beige Status display
Warranty Terms
Warranty Terms 3476566 Samsung EB-U2510XUEGEU Power bank 5000 mAh Qi Wireless Charging Li-ion USB C® Beige Status display
Description
The 10,000 mAh inductive power bank comes with a charging pad for Qi-enabled devices, and two USB Type-C cables for corded charging, so you can power up to 3 compatible mobile devices at the same time. This inductive power bank is compatible with the power delivery and Samsung super fast charging protocols and can charge up to 25 watt super fast.
This text is machine translated.
Scope of delivery
- Samsung Inductive Power Bank 10,000 mAh EB-U2510
- USB Type C to USB Type C cable (20 cm).
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.








