• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Samsung EF-OA566TLEGWW Cover Samsung Galaxy A56 5G Blue Shockproof EF-OA566TLEGWW

1/6
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Samsung EF-OA566TLEGWW Cover

  • Cover 17 cm (6.7") Samsung
  • Blue
  • Card holder

Technical specifications

  • Maximum screen size: 17 cm (6.7")
  • Case type cover
Product type

Cover

Compatible with

Samsung

Compatible with

Galaxy A56 5G

Suitable for

17 cm (6,7")

Factory colour

Blue

Material

TPU

Features

Shockproof

Suitable for

17 cm (6,7")

Depth

10.6 mm

Height

165.6 mm

Width

80.9 mm

Weight

33 g

UKCA

yes

Card pocket

yes

Built-in battery

no

Number of card pockets

1

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3395071 Samsung EF-OA566TLEGWW Cover Samsung Galaxy A56 5G Blue Shockproof EF-OA566TLEGWW

Description

Stylish protection
The slim card slot case protects your Smartphone and also offers space for a card of your choice. Available in blue and black.

Quick access to your card
Keep your most important card handy. With the card slot case for the Galaxy A56 5G you have your credit card or ticket quickly at hand, without having to retrieve your wallet each time.

This text is machine translated.