• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Samsung EP-T1510XWEGEU USB charger 15 W 1x USB-C® White Quick charger

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

103 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Samsung Power quick charger EP-T1510 15W, white

  • Quick charging adapter for charging compatible devices via USB Type-C.Supports fast charging with up to 15 wattsAlso compatible with smartphones or tablets from other manufacturersWith 100-240 V can also be used abroad with optionally available plug adapterUSB type C to USB type C cable for charging and synchronizing included in delivery

Technical specifications

Product type

USB charger

15 W

Inputs

Europlug

Input voltage

59 V

No. of outputs

1 x

Outputs

1x USB-C®

Output current (max.) - rounded

2 A

Max. output current

2 A

Type

EP-T1510XWEGEU

Suitable for

Smartphone

Tablet

Suitable for

Galaxy A12

Galaxy A20

Galaxy A20e

Galaxy A20s

Galaxy A21s

Galaxy A23

Galaxy A30

Galaxy A30s

Galaxy A32

Galaxy A40

Galaxy A41

Galaxy A5 (2017)

Galaxy A50

Galaxy A50s

Galaxy A51

Galaxy A52

Galaxy A52s

Galaxy A53

Galaxy A60

Galaxy A7 (2017)

Galaxy A70

Galaxy A70s

Galaxy A71

Galaxy A72

Galaxy A8 Star

Galaxy A8+ (2018)

Galaxy A80

Galaxy A8s

Galaxy A9 (2018)

Galaxy A90

Galaxy A90 5G

Galaxy C9 Pro

Galaxy M20

Galaxy M30

Galaxy M30s

Galaxy M40

Note 10

Note 10 Lite

Note 10+

Note 10+ 5G

Note 8

Note 9

Galaxy S10

Galaxy S10 5G

Galaxy S10+

Galaxy S10e

Galaxy S20

Galaxy S20 5G

Galaxy S20 FE

Galaxy S20 Ultra

Galaxy S20+

Galaxy S22

Galaxy S22+

Galaxy S22 Ultra

Galaxy S23

Galaxy S23 5G

Galaxy S24

Galaxy S24+

Galaxy S24 Ultra

Galaxy XCover 4s

Galaxy XCover 5

Galaxy XCover 6

Galaxy XCover 7

Galaxy Z Flip

Galaxy Z Flip3

Galaxy Z Flip4

Galaxy Z Fold3

Galaxy Z Fold4

Show more
PSU features

Quick charger

Weight

85 g

Cable length

1 m

Factory colour

White

Version

Adapter

Type B

USB-B socket

Compatible with

Samsung

Wireless charging

No

Charging capacity (max.)

7.5 W

Charging capacity (min.)

2.5 W

Operating voltage

AC 100-240 V

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2536145 Samsung EP-T1510XWEGEU USB charger 15 W 1x USB-C® White Quick charger

Description

Quick charging, flexible via USB Type-C including data cable. With the quick charging adapter 15 Watt you can flexibly supply power again quickly via USB Type-C compatible Samsung devices. And via the USB Type-C connection with PD 2.0, you can even charge compatible devices of other manufacturers and operating systems. A USB type C to USB type C cable is included in the delivery. The quick charging adapter can be used across regions despite the different mains voltages. Simply plug it into an outlet with an optional plug adapter.

This text is machine translated.

Scope of delivery

  • Quick charging adapter 15 WattUSB type C to USB type C cable (3 A/ 1 m)Quick guide

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)